R5F51111AGFL#1A | |
---|---|
DigiKey Part Number | 559-R5F51111AGFL#1ATR-ND - Tape & Reel (TR) 559-R5F51111AGFL#1ACT-ND - Cut Tape (CT) 559-R5F51111AGFL#1ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F51111AGFL#1A |
Description | IC MCU 32BIT 32KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RX RX111 Microcontroller IC 32-Bit 32MHz 32KB (32K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | RX | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, SCI, SPI, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 30 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 10K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥15.03024 | ¥30,060.48 |
4,000 | ¥14.29072 | ¥57,162.88 |
6,000 | ¥13.83103 | ¥82,986.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.85000 | ¥20.85 |
10 | ¥18.74300 | ¥187.43 |
25 | ¥18.45240 | ¥461.31 |
50 | ¥18.40480 | ¥920.24 |
100 | ¥16.44510 | ¥1,644.51 |
250 | ¥15.90468 | ¥3,976.17 |
500 | ¥15.84690 | ¥7,923.45 |
1,000 | ¥14.75630 | ¥14,756.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.59000 | ¥21.59 |
10 | ¥19.40800 | ¥194.08 |
25 | ¥19.10720 | ¥477.68 |
50 | ¥19.05800 | ¥952.90 |
100 | ¥17.02880 | ¥1,702.88 |
250 | ¥16.46924 | ¥4,117.31 |
500 | ¥16.40938 | ¥8,204.69 |
1,000 | ¥15.28009 | ¥15,280.09 |