R5F11TLEDFB#15 | |
---|---|
DigiKey Part Number | 559-R5F11TLEDFB#15-ND |
Manufacturer | |
Manufacturer Product Number | R5F11TLEDFB#15 |
Description | IC MCU 16BIT 64KB FLASH 64LFQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/I1C Microcontroller IC 16-Bit 24MHz 64KB (64K x 8) FLASH 64-LFQFP (10x10) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | CSI, I2C, IrDA, LINbus, UART/USART | |
Peripherals | LCD, LVD, POR, PWM, WDT | |
Number of I/O | 27 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 6K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.7V ~ 5.5V | |
Data Converters | A/D 4x10/24b Sigma-Delta | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.86000 | ¥47.86 |
10 | ¥31.35200 | ¥313.52 |
25 | ¥27.04400 | ¥676.10 |
80 | ¥22.82900 | ¥1,826.32 |
230 | ¥19.94387 | ¥4,587.09 |
440 | ¥18.51893 | ¥8,148.33 |
945 | ¥17.42749 | ¥16,468.98 |