R5F11BBCAFP#10 | |
---|---|
DigiKey Part Number | 559-R5F11BBCAFP#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F11BBCAFP#10 |
Description | IC MCU 16BIT 32KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G1F Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, IrDA, LINbus, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 5.5K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 13x8/10b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-LQFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.52000 | ¥20.52 |
10 | ¥18.45600 | ¥184.56 |
25 | ¥17.41120 | ¥435.28 |
80 | ¥14.83613 | ¥1,186.89 |
230 | ¥13.93026 | ¥3,203.96 |
440 | ¥12.18914 | ¥5,363.22 |
2,000 | ¥9.40302 | ¥18,806.04 |
6,000 | ¥9.05476 | ¥54,328.56 |