R5F10NPLDFB#30 | |
---|---|
DigiKey Part Number | 559-R5F10NPLDFB#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F10NPLDFB#30 |
Description | MCU: RL78 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/I1C Microcontroller IC 16-Bit 32MHz 512KB (512K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | AES, LCD, LVD, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 70 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 6x12b, 4x24b Sigma-Delta | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.47000 | ¥68.47 |
10 | ¥61.86100 | ¥618.61 |
25 | ¥58.98600 | ¥1,474.65 |
90 | ¥51.21544 | ¥4,609.39 |
270 | ¥48.91400 | ¥13,206.78 |
450 | ¥44.59802 | ¥20,069.11 |
990 | ¥38.84340 | ¥38,454.97 |