R5F10NPLDFB#10 | |
---|---|
DigiKey Part Number | 559-R5F10NPLDFB#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F10NPLDFB#10 |
Description | IC MCU 16BIT 512KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/I1C Microcontroller IC 16-Bit 32MHz 512KB (512K x 8) FLASH 100-LFQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | AES, LCD, LVD, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 70 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 4x12b, 3x24b Sigma-Delta | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LFQFP (14x14) | |
Package / Case | 100-LQFP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.22000 | ¥57.22 |
10 | ¥52.63300 | ¥526.33 |
25 | ¥51.53800 | ¥1,288.45 |
40 | ¥51.35850 | ¥2,054.34 |
80 | ¥46.08363 | ¥3,686.69 |
230 | ¥44.69130 | ¥10,279.00 |
720 | ¥42.49817 | ¥30,598.68 |
1,440 | ¥41.01635 | ¥59,063.54 |