R5F10BAGKSP#G5 | |
---|---|
DigiKey Part Number | 559-R5F10BAGKSP#G5-ND |
Manufacturer | |
Manufacturer Product Number | R5F10BAGKSP#G5 |
Description | IC MCU 16BIT 128KB FLASH 30LSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/F13 Microcontroller IC 16-Bit 24MHz 128KB (128K x 8) FLASH 30-LSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | CANbus, CSI, I2C, LINbus, SPI, UART/USART | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 23 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 14x10b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 30-LSSOP | |
Package / Case | 30-LSSOP (0.240", 6.10mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.24000 | ¥33.24 |
10 | ¥29.83800 | ¥298.38 |
25 | ¥28.20560 | ¥705.14 |
80 | ¥24.44413 | ¥1,955.53 |
230 | ¥23.19026 | ¥5,333.76 |
440 | ¥20.80868 | ¥9,155.82 |
1,680 | ¥17.54946 | ¥29,483.09 |
3,360 | ¥16.67198 | ¥56,017.85 |
5,040 | ¥16.04522 | ¥80,867.91 |