R5F104LJGFB#30 | |
---|---|
DigiKey Part Number | R5F104LJGFB#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F104LJGFB#30 |
Description | IC MCU 16BIT 256KB FLASH 64LFQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 256KB (256K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 58 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 24K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 5.5V | |
Data Converters | A/D 12x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.08000 | ¥42.08 |
10 | ¥37.80500 | ¥378.05 |
25 | ¥35.73920 | ¥893.48 |
160 | ¥30.97469 | ¥4,955.95 |
320 | ¥29.38631 | ¥9,403.62 |
480 | ¥26.36829 | ¥12,656.78 |
960 | ¥22.23830 | ¥21,348.77 |
2,400 | ¥21.12641 | ¥50,703.38 |