R5F104EEANA#20 | |
---|---|
DigiKey Part Number | 559-R5F104EEANA#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F104EEANA#20 |
Description | IC MCU 16BIT 64KB FLASH 40HWQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G14 Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 40-HWQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 5.5K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 9x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 40-HWQFN (6x6) | |
Package / Case | 40-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.48000 | ¥23.48 |
10 | ¥21.09100 | ¥210.91 |
25 | ¥19.90040 | ¥497.51 |
80 | ¥16.95525 | ¥1,356.42 |
230 | ¥15.92061 | ¥3,661.74 |
490 | ¥13.93037 | ¥6,825.88 |
980 | ¥11.54232 | ¥11,311.47 |
2,450 | ¥10.74630 | ¥26,328.43 |
4,900 | ¥10.34829 | ¥50,706.62 |