R5F102AAGSP#10 | |
---|---|
DigiKey Part Number | 559-R5F102AAGSP#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F102AAGSP#10 |
Description | IC MCU 16BIT 16KB FLASH 30LSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G12 Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FLASH 30-LSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | CSI, I2C, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 23 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 8x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 30-LSSOP | |
Package / Case | 30-LSSOP (0.240", 6.10mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.70000 | ¥18.70 |
10 | ¥16.84100 | ¥168.41 |
25 | ¥15.88360 | ¥397.09 |
80 | ¥13.53388 | ¥1,082.71 |
230 | ¥12.70748 | ¥2,922.72 |
440 | ¥11.11920 | ¥4,892.45 |
1,680 | ¥9.21304 | ¥15,477.91 |
3,360 | ¥8.57765 | ¥28,820.90 |
5,040 | ¥8.25994 | ¥41,630.10 |