R5F101LCAFB#10 | |
---|---|
DigiKey Part Number | 559-R5F101LCAFB#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F101LCAFB#10 |
Description | IC MCU 16BIT 32KB FLASH 64LFQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 12x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LFQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.27000 | ¥22.27 |
10 | ¥20.01900 | ¥200.19 |
25 | ¥18.88880 | ¥472.22 |
80 | ¥16.09313 | ¥1,287.45 |
230 | ¥15.11117 | ¥3,475.57 |
440 | ¥13.22227 | ¥5,817.80 |
1,280 | ¥10.95552 | ¥14,023.07 |
2,560 | ¥10.19997 | ¥26,111.92 |
5,120 | ¥9.82220 | ¥50,289.66 |