R5F101ADASP#30 | |
---|---|
DigiKey Part Number | R5F101ADASP#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F101ADASP#30 |
Description | IC MCU 16BIT 48KB FLASH 30LSSOP |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 48KB (48K x 8) FLASH 30-LSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 21 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 3K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 8x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 30-LSSOP | |
Package / Case | 30-LSSOP (0.240", 6.10mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.50000 | ¥12.50 |
10 | ¥11.19600 | ¥111.96 |
25 | ¥10.56160 | ¥264.04 |
210 | ¥8.99914 | ¥1,889.82 |
420 | ¥8.44983 | ¥3,548.93 |
630 | ¥7.43822 | ¥4,686.08 |