R5F1016EASP#10 | |
---|---|
DigiKey Part Number | 559-R5F1016EASP#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F1016EASP#10 |
Description | IC MCU 16BIT 64KB FLASH 20LSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 20-LSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 13 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 6x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-LSSOP | |
Package / Case | 20-LSSOP (0.240", 6.10mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.70000 | ¥18.70 |
10 | ¥16.84100 | ¥168.41 |
25 | ¥15.88360 | ¥397.09 |
80 | ¥13.53388 | ¥1,082.71 |
230 | ¥12.70748 | ¥2,922.72 |
440 | ¥11.11920 | ¥4,892.45 |
1,920 | ¥9.21302 | ¥17,689.00 |
3,840 | ¥8.57764 | ¥32,938.14 |
5,760 | ¥8.25995 | ¥47,577.31 |