R5F100LEAFA#50 | |
---|---|
DigiKey Part Number | 559-R5F100LEAFA#50TR-ND - Tape & Reel (TR) 559-R5F100LEAFA#50CT-ND - Cut Tape (CT) 559-R5F100LEAFA#50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R5F100LEAFA#50 |
Description | IC MCU 16BIT 64KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 64-LQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 12x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (12x12) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.74000 | ¥33.74 |
10 | ¥22.26400 | ¥222.64 |
25 | ¥19.27280 | ¥481.82 |
100 | ¥15.91500 | ¥1,591.50 |
250 | ¥14.28324 | ¥3,570.81 |
500 | ¥13.28742 | ¥6,643.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.46023 | ¥12,460.23 |
2,000 | ¥11.77322 | ¥23,546.44 |
3,000 | ¥11.42679 | ¥34,280.37 |
5,000 | ¥11.04086 | ¥55,204.30 |
7,000 | ¥10.87760 | ¥76,143.20 |