R5F100GEGFB#30

DigiKey Part Number
R5F100GEGFB#30-ND
Manufacturer
Manufacturer Product Number
R5F100GEGFB#30
Description
IC MCU 16BIT 64KB FLASH 48LFQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 48-LFQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
RL78
Core Size
16-Bit
Speed
32MHz
Connectivity
CSI, I2C, LINbus, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
34
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.5V
Data Converters
A/D 10x8/10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-LFQFP (7x7)
Package / Case
48-LQFP
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.97000¥23.97
10¥21.51000¥215.10
25¥20.33720¥508.43
80¥17.62438¥1,409.95
250¥16.72076¥4,180.19
500¥15.00342¥7,501.71
1,000¥12.65344¥12,653.44
2,500¥12.02076¥30,051.90
5,000¥11.56886¥57,844.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.