R5F100GEAFB#10 | |
---|---|
DigiKey Part Number | 559-R5F100GEAFB#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F100GEAFB#10 |
Description | IC MCU 16BIT 64KB FLASH 48LFQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 10x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LFQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.29000 | ¥23.29 |
10 | ¥20.93000 | ¥209.30 |
25 | ¥19.75000 | ¥493.75 |
80 | ¥16.82600 | ¥1,346.08 |
230 | ¥15.79857 | ¥3,633.67 |
440 | ¥13.82375 | ¥6,082.45 |
2,000 | ¥10.66410 | ¥21,328.20 |
6,000 | ¥10.26913 | ¥61,614.78 |