R5F100GDAFB#30 | |
---|---|
DigiKey Part Number | R5F100GDAFB#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F100GDAFB#30 |
Description | IC MCU 16BIT 48KB FLASH 48LFQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 48KB (48K x 8) FLASH 48-LFQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 3K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 10x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LFQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.25000 | ¥21.25 |
10 | ¥19.11100 | ¥191.11 |
25 | ¥18.02920 | ¥450.73 |
80 | ¥15.36275 | ¥1,229.02 |
250 | ¥14.42488 | ¥3,606.22 |
500 | ¥12.62176 | ¥6,310.88 |
1,000 | ¥10.45803 | ¥10,458.03 |
2,500 | ¥9.73678 | ¥24,341.95 |
5,000 | ¥9.37616 | ¥46,880.80 |