R5F100BGANA#20 | |
---|---|
DigiKey Part Number | 559-R5F100BGANA#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F100BGANA#20 |
Description | IC MCU 16BIT 128KB FLASH 32HWQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 32-HWQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 22 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 12K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 8x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-HWQFN (5x5) | |
Package / Case | 32-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.41000 | ¥22.41 |
10 | ¥20.13000 | ¥201.30 |
25 | ¥19.03040 | ¥475.76 |
80 | ¥16.49250 | ¥1,319.40 |
230 | ¥15.64683 | ¥3,598.77 |
490 | ¥14.03978 | ¥6,879.49 |
980 | ¥11.84080 | ¥11,603.98 |
2,450 | ¥11.24881 | ¥27,559.58 |
4,900 | ¥10.82590 | ¥53,046.91 |