R5F100BDANA#20 | |
---|---|
DigiKey Part Number | 559-R5F100BDANA#20-ND |
Manufacturer | |
Manufacturer Product Number | R5F100BDANA#20 |
Description | IC MCU 16BIT 48KB FLASH 32HWQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 48KB (48K x 8) FLASH 32-HWQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, LINbus, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 22 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 3K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 8x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-HWQFN (5x5) | |
Package / Case | 32-WFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.96000 | ¥18.96 |
10 | ¥17.06100 | ¥170.61 |
25 | ¥16.09720 | ¥402.43 |
80 | ¥13.71613 | ¥1,097.29 |
230 | ¥12.87878 | ¥2,962.12 |
490 | ¥11.26898 | ¥5,521.80 |
980 | ¥9.33712 | ¥9,150.38 |
2,450 | ¥8.69316 | ¥21,298.24 |
4,900 | ¥8.37121 | ¥41,018.93 |