R5F1006EASP#10 | |
---|---|
DigiKey Part Number | 559-R5F1006EASP#10-ND |
Manufacturer | |
Manufacturer Product Number | R5F1006EASP#10 |
Description | IC MCU 16BIT 64KB FLASH 20LSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G13 Microcontroller IC 16-Bit 32MHz 64KB (64K x 8) FLASH 20-LSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | CSI, I2C, UART/USART | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 13 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 6x8/10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-LSSOP | |
Package / Case | 20-LSSOP (0.240", 6.10mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.65000 | ¥24.65 |
10 | ¥15.95600 | ¥159.56 |
25 | ¥13.68960 | ¥342.24 |
80 | ¥11.49100 | ¥919.28 |
230 | ¥9.99957 | ¥2,299.90 |
440 | ¥9.27016 | ¥4,078.87 |
945 | ¥8.55742 | ¥8,086.76 |
2,400 | ¥7.86416 | ¥18,873.98 |
4,900 | ¥7.43880 | ¥36,450.12 |