R1LV5256ESA-5SI#B1 | |
---|---|
DigiKey Part Number | R1LV5256ESA-5SI#B1-ND |
Manufacturer | |
Manufacturer Product Number | R1LV5256ESA-5SI#B1 |
Description | IC SRAM 256KBIT PAR 28TSOP I |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SRAM Memory IC 256Kbit Parallel 55 ns 28-TSOP I |
Datasheet | Datasheet |
EDA/CAD Models | R1LV5256ESA-5SI#B1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-TSOP I | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.82000 | ¥17.82 |
10 | ¥15.84500 | ¥158.45 |
25 | ¥15.11600 | ¥377.90 |
40 | ¥14.75300 | ¥590.12 |
80 | ¥14.23475 | ¥1,138.78 |
230 | ¥13.47765 | ¥3,099.86 |
440 | ¥13.03214 | ¥5,734.14 |
945 | ¥12.52539 | ¥11,836.49 |
4,900 | ¥11.49733 | ¥56,336.92 |