R1LV0108ESF-5SI#S1 | |
---|---|
DigiKey Part Number | R1LV0108ESF-5SI#S1TR-ND - Tape & Reel (TR) R1LV0108ESF-5SI#S1CT-ND - Cut Tape (CT) R1LV0108ESF-5SI#S1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1LV0108ESF-5SI#S1 |
Description | IC SRAM 1MBIT PARALLEL 32TSOP I |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SRAM Memory IC 1Mbit Parallel 55 ns 32-TSOP I |
Datasheet | Datasheet |
EDA/CAD Models | R1LV0108ESF-5SI#S1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-TSOP I | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.41000 | ¥39.41 |
10 | ¥35.01500 | ¥350.15 |
25 | ¥33.39440 | ¥834.86 |
50 | ¥32.21700 | ¥1,610.85 |
100 | ¥31.08230 | ¥3,108.23 |
250 | ¥29.64004 | ¥7,410.01 |
500 | ¥28.59212 | ¥14,296.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥28.35338 | ¥28,353.38 |