R1LV0108ESF-5SI#B1 | |
---|---|
DigiKey Part Number | R1LV0108ESF-5SI#B1-ND |
Manufacturer | |
Manufacturer Product Number | R1LV0108ESF-5SI#B1 |
Description | IC SRAM 1MBIT PARALLEL 32TSOP I |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SRAM Memory IC 1Mbit Parallel 55 ns 32-TSOP I |
Datasheet | Datasheet |
EDA/CAD Models | R1LV0108ESF-5SI#B1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-TSOP I | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.56000 | ¥40.56 |
10 | ¥36.78000 | ¥367.80 |
25 | ¥35.98520 | ¥899.63 |
40 | ¥35.79075 | ¥1,431.63 |
156 | ¥32.09083 | ¥5,006.17 |
312 | ¥31.97429 | ¥9,975.98 |
468 | ¥30.80590 | ¥14,417.16 |
1,092 | ¥29.28698 | ¥31,981.38 |