R1LP0108ESN-5SI#S0 | |
---|---|
DigiKey Part Number | R1LP0108ESN-5SI#S0TR-ND - Tape & Reel (TR) R1LP0108ESN-5SI#S0CT-ND - Cut Tape (CT) R1LP0108ESN-5SI#S0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1LP0108ESN-5SI#S0 |
Description | IC SRAM 1MBIT PARALLEL 32SOP |
Customer Reference | |
Detailed Description | SRAM Memory IC 1Mbit Parallel 55 ns 32-SOP |
Datasheet | Datasheet |
EDA/CAD Models | R1LP0108ESN-5SI#S0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-SOP | |
Base Product Number |