R1LP0108ESA-5SI#B1 | |
---|---|
DigiKey Part Number | R1LP0108ESA-5SI#B1-ND |
Manufacturer | |
Manufacturer Product Number | R1LP0108ESA-5SI#B1 |
Description | IC SRAM 1MBIT PARALLEL 32TSOP I |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SRAM Memory IC 1Mbit Parallel 55 ns 32-TSOP I |
Datasheet | Datasheet |
EDA/CAD Models | R1LP0108ESA-5SI#B1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 55ns | |
Access Time | 55 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-TSOP I | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.29000 | ¥25.29 |
10 | ¥22.48700 | ¥224.87 |
25 | ¥21.44720 | ¥536.18 |
40 | ¥20.93300 | ¥837.32 |
80 | ¥20.19613 | ¥1,615.69 |
230 | ¥19.12135 | ¥4,397.91 |
440 | ¥18.48886 | ¥8,135.10 |
945 | ¥17.76923 | ¥16,791.92 |
4,900 | ¥16.30918 | ¥79,914.98 |