R1EX25004ATA00I#S0 | |
---|---|
DigiKey Part Number | 559-R1EX25004ATA00I#S0TR-ND - Tape & Reel (TR) 559-R1EX25004ATA00I#S0CT-ND - Cut Tape (CT) 559-R1EX25004ATA00I#S0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1EX25004ATA00I#S0 |
Description | IC EEPROM 4KBIT SPI 5MHZ 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit SPI 5 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | R1EX25004ATA00I#S0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | SPI | |
Clock Frequency | 5 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.19500 | ¥41.95 |
25 | ¥3.99960 | ¥99.99 |
50 | ¥3.86020 | ¥193.01 |
100 | ¥3.72470 | ¥372.47 |
250 | ¥3.55276 | ¥888.19 |
500 | ¥3.42796 | ¥1,713.98 |
1,000 | ¥3.30720 | ¥3,307.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.12421 | ¥9,372.63 |
6,000 | ¥3.01381 | ¥18,082.86 |
9,000 | ¥2.95095 | ¥26,558.55 |
15,000 | ¥2.87357 | ¥43,103.55 |
21,000 | ¥2.82365 | ¥59,296.65 |