R1EX24512BTAS0I#S0 | |
---|---|
DigiKey Part Number | 559-R1EX24512BTAS0I#S0TR-ND - Tape & Reel (TR) 559-R1EX24512BTAS0I#S0CT-ND - Cut Tape (CT) 559-R1EX24512BTAS0I#S0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1EX24512BTAS0I#S0 |
Description | IC EEPROM 512KBIT I2C 8TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 512Kbit I2C 1 MHz 550 ns 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | R1EX24512BTAS0I#S0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 550 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥12.85600 | ¥128.56 |
25 | ¥12.26160 | ¥306.54 |
50 | ¥11.83160 | ¥591.58 |
100 | ¥11.41610 | ¥1,141.61 |
250 | ¥10.88744 | ¥2,721.86 |
500 | ¥10.50358 | ¥5,251.79 |
1,000 | ¥10.13275 | ¥10,132.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.57040 | ¥28,711.20 |
6,000 | ¥9.23102 | ¥55,386.12 |
9,000 | ¥9.03784 | ¥81,340.56 |