QS3861QG | |
---|---|
DigiKey Part Number | 800-2198-ND |
Manufacturer | |
Manufacturer Product Number | QS3861QG |
Description | IC BUS SWITCH 10 X 1:1 24QSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 10 x 1:1 24-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 10 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.50000 | ¥12.50 |
10 | ¥11.14500 | ¥111.45 |
55 | ¥10.57818 | ¥581.80 |
110 | ¥8.68864 | ¥955.75 |
275 | ¥8.12215 | ¥2,233.59 |
550 | ¥7.17780 | ¥3,947.79 |
1,045 | ¥5.66668 | ¥5,921.68 |
2,530 | ¥5.28886 | ¥13,380.82 |
5,005 | ¥5.02444 | ¥25,147.32 |