QS3384QG | |
---|---|
DigiKey Part Number | 800-2195-ND |
Manufacturer | |
Manufacturer Product Number | QS3384QG |
Description | IC BUS SWITCH 5 X 1:1 24QSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 5 x 1:1 24-QSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 5 x 1:1 | |
Independent Circuits | 2 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 24-QSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.46000 | ¥10.46 |
10 | ¥9.36800 | ¥93.68 |
55 | ¥8.89545 | ¥489.25 |
110 | ¥7.30718 | ¥803.79 |
275 | ¥6.83033 | ¥1,878.34 |
550 | ¥6.03618 | ¥3,319.90 |
1,045 | ¥4.76532 | ¥4,979.76 |
2,530 | ¥4.44768 | ¥11,252.63 |
5,005 | ¥4.22528 | ¥21,147.53 |