QS3245SOG | |
---|---|
DigiKey Part Number | QS3245SOG-ND |
Manufacturer | |
Manufacturer Product Number | QS3245SOG |
Description | IC BUS SWITCH 8 X 1:1 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bus Switch 8 x 1:1 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | QS3245SOG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Bus Switch | |
Circuit | 8 x 1:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥10.76300 | ¥107.63 |
37 | ¥10.21568 | ¥377.98 |
111 | ¥8.39171 | ¥931.48 |
259 | ¥7.84402 | ¥2,031.60 |
518 | ¥6.93205 | ¥3,590.80 |
1,036 | ¥5.47267 | ¥5,669.69 |
2,516 | ¥5.10780 | ¥12,851.22 |
5,032 | ¥4.85241 | ¥24,417.33 |