PS2801C-1-F3-A | |
---|---|
DigiKey Part Number | 559-1038-2-ND - Tape & Reel (TR) 559-1038-1-ND - Cut Tape (CT) 559-1038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2801C-1-F3-A |
Description | OPTOISOLATOR 2.5KV TRANS 4SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 1 Channel 4-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 400% @ 5mA | |
Turn On / Turn Off Time (Typ) | 10µs, 7µs | |
Rise / Fall Time (Typ) | 5µs, 7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.23000 | ¥7.23 |
10 | ¥4.73500 | ¥47.35 |
100 | ¥3.09950 | ¥309.95 |
1,000 | ¥2.44708 | ¥2,447.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥2.28394 | ¥7,993.79 |
7,000 | ¥2.20237 | ¥15,416.59 |
10,500 | ¥2.16974 | ¥22,782.27 |
24,500 | ¥2.12080 | ¥51,959.60 |