PS2733-1-A | |
---|---|
DigiKey Part Number | 559-1033-ND |
Manufacturer | |
Manufacturer Product Number | PS2733-1-A |
Description | OPTOISOLATOR 2.5KV DARL 4SMD |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 2500Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Not For New Designs | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 1500% @ 1mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 100µs, 100µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 350V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.84000 | ¥29.84 |
20 | ¥21.09600 | ¥421.92 |
100 | ¥17.27870 | ¥1,727.87 |
500 | ¥14.56650 | ¥7,283.25 |
1,000 | ¥13.36102 | ¥13,361.02 |
2,000 | ¥12.80853 | ¥25,617.06 |
5,000 | ¥12.55735 | ¥62,786.75 |