P9038-RNDGI

DigiKey Part Number
800-2974-ND
Manufacturer
Manufacturer Product Number
P9038-RNDGI
Description
IC WIRELESS PWR TX
Customer Reference
Detailed Description
Wireless Power Transmitter PMIC 56-VFQFPN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tray
Part Status
Obsolete
Applications
Wireless Power Transmitter
Current - Supply
-
Voltage - Supply
4.5V ~ 6.9V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-VFQFPN (7x7)
Base Product Number