ISL97656IRTZ-TK | |
---|---|
DigiKey Part Number | ISL97656IRTZ-TKTR-ND - Tape & Reel (TR) ISL97656IRTZ-TKCT-ND - Cut Tape (CT) ISL97656IRTZ-TKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL97656IRTZ-TK |
Description | IC REG BOOST ADJ 3.8A 10TDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 5V 1 Output 3.8A (Switch) 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL97656IRTZ-TK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 25V | |
Current - Output | ||
Frequency - Switching | 640kHz, 1.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-TDFN-EP (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.73000 | ¥34.73 |
10 | ¥31.18100 | ¥311.81 |
25 | ¥29.47640 | ¥736.91 |
100 | ¥25.54730 | ¥2,554.73 |
250 | ¥24.23732 | ¥6,059.33 |
500 | ¥21.74794 | ¥10,873.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.21436 | ¥16,214.36 |