ISL95853HRZ | |
---|---|
DigiKey Part Number | ISL95853HRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL95853HRZ |
Description | IC PWM CTLR 32QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | - Controller/Converter, Intel IMVP8 Voltage Regulator IC 1 Output 32-QFN (4x4) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Controller/Converter, Intel IMVP8 | |
Voltage - Input | - | |
Number of Outputs | 1 | |
Voltage - Output | Multiple | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.98000 | ¥61.98 |
10 | ¥55.98300 | ¥559.83 |
75 | ¥53.37467 | ¥4,003.10 |
150 | ¥46.34487 | ¥6,951.73 |
300 | ¥44.26207 | ¥13,278.62 |
525 | ¥40.35674 | ¥21,187.29 |
1,050 | ¥35.14938 | ¥36,906.85 |