ISL9440CEVAL1Z | |
---|---|
DigiKey Part Number | ISL9440CEVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL9440CEVAL1Z |
Description | EVAL BOARD 1 FOR ISL9440C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ISL9440C - DC/DC, Step Down with LDO 4, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 4, Non-Isolated | |
Voltage - Output | 1V, 2.5V, 3.32V, 5V | |
Current - Output | 6A, 6A, 4A, 800mA | |
Voltage - Input | 6V ~ 16V | |
Regulator Topology | Buck | |
Frequency - Switching | 600kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ISL9440C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥628.05000 | ¥628.05 |