ISL9440BIRZ | |
---|---|
DigiKey Part Number | ISL9440BIRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL9440BIRZ |
Description | IC REG QUAD BUCK/LNR SYNC 32QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (3), Linear (LDO) (1) 300kHz 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ISL9440BIRZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (3), Linear (LDO) (1) | |
Number of Outputs | 4 | |
Frequency - Switching | 300kHz | |
Voltage/Current - Output 1 | Controller | |
Voltage/Current - Output 2 | Controller | |
Voltage/Current - Output 3 | Controller | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 4.5V ~ 24V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥57.37177 | ¥17,211.53 |
600 | ¥52.30945 | ¥31,385.67 |
1,500 | ¥45.55987 | ¥68,339.80 |