ISL9238BEVAL1Z | |
---|---|
DigiKey Part Number | 20-ISL9238BEVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL9238BEVAL1Z |
Description | EVAL BOARD 1 4 X 4 TQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ISL9238B Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | - | |
Utilized IC / Part | ISL9238B | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,271.01000 | ¥2,271.01 |