ISL9113EIAZ-T | |
---|---|
DigiKey Part Number | 20-ISL9113EIAZ-TTR-ND - Tape & Reel (TR) 20-ISL9113EIAZ-TCT-ND - Cut Tape (CT) 20-ISL9113EIAZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL9113EIAZ-T |
Description | IC REG BOOST ADJ 1.1A 6WLCSP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3V 1 Output 1.1A (Switch) 6-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | ISL9113EIAZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.8V | |
Voltage - Input (Max) | 4.7V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.2V | |
Current - Output | ||
Frequency - Switching | 1.8MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WLCSP (1.36x0.80) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
10 | ¥6.80100 | ¥68.01 |
25 | ¥6.38920 | ¥159.73 |
100 | ¥5.21360 | ¥521.36 |
250 | ¥4.84240 | ¥1,210.60 |
500 | ¥4.12120 | ¥2,060.60 |
1,000 | ¥3.29696 | ¥3,296.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.98787 | ¥8,963.61 |
6,000 | ¥2.78181 | ¥16,690.86 |
15,000 | ¥2.67878 | ¥40,181.70 |
30,000 | ¥2.57575 | ¥77,272.50 |