ISL9111EHADJZ-T7A | |
---|---|
DigiKey Part Number | ISL9111EHADJZ-T7ATR-ND - Tape & Reel (TR) ISL9111EHADJZ-T7ACT-ND - Cut Tape (CT) ISL9111EHADJZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL9111EHADJZ-T7A |
Description | IC REG BOOST ADJ 800MA 6SOT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 800mA (Switch) SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ISL9111EHADJZ-T7A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.8V | |
Voltage - Input (Max) | 2.3V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.25V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-SOT | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.01000 | ¥13.01 |
10 | ¥11.65500 | ¥116.55 |
25 | ¥11.05840 | ¥276.46 |
100 | ¥9.08440 | ¥908.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.49168 | ¥2,122.92 |
500 | ¥7.50436 | ¥3,752.18 |
1,250 | ¥5.92446 | ¥7,405.57 |
2,500 | ¥5.52953 | ¥13,823.83 |
6,250 | ¥5.25306 | ¥32,831.62 |
12,500 | ¥5.05557 | ¥63,194.63 |