ISL9111AEHADJZ-T7A | |
---|---|
DigiKey Part Number | ISL9111AEHADJZ-T7ATR-ND - Tape & Reel (TR) ISL9111AEHADJZ-T7ACT-ND - Cut Tape (CT) ISL9111AEHADJZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL9111AEHADJZ-T7A |
Description | IC REG BOOST ADJ 800MA 6SOT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 800mA (Switch) SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ISL9111AEHADJZ-T7A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.6V | |
Voltage - Input (Max) | 2.3V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.25V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-SOT | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.62000 | ¥31.62 |
10 | ¥28.40300 | ¥284.03 |
25 | ¥26.85360 | ¥671.34 |
100 | ¥23.27290 | ¥2,327.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥22.07936 | ¥5,519.84 |
500 | ¥19.81192 | ¥9,905.96 |
1,250 | ¥16.70877 | ¥20,885.96 |
2,500 | ¥15.87337 | ¥39,683.42 |