ISL88002IH23Z-TK | |
---|---|
DigiKey Part Number | ISL88002IH23Z-TKTR-ND - Tape & Reel (TR) ISL88002IH23Z-TKCT-ND - Cut Tape (CT) ISL88002IH23Z-TKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL88002IH23Z-TK |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ISL88002IH23Z-TK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.32V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥12.97300 | ¥129.73 |
25 | ¥12.23480 | ¥305.87 |
100 | ¥10.42420 | ¥1,042.42 |
250 | ¥9.78832 | ¥2,447.08 |
500 | ¥8.56480 | ¥4,282.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.09648 | ¥7,096.48 |
2,000 | ¥6.60711 | ¥13,214.22 |
5,000 | ¥6.36240 | ¥31,812.00 |
10,000 | ¥6.11769 | ¥61,176.90 |