ISL85418FRZ-T7A | |
---|---|
DigiKey Part Number | ISL85418FRZ-T7ATR-ND - Tape & Reel (TR) ISL85418FRZ-T7ACT-ND - Cut Tape (CT) ISL85418FRZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL85418FRZ-T7A |
Description | IC REG BUCK ADJ 800MA 12DFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 800mA 12-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL85418FRZ-T7A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34V | |
Current - Output | ||
Frequency - Switching | 500kHz, 300kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-DFN (4x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.04000 | ¥25.04 |
10 | ¥22.49500 | ¥224.95 |
25 | ¥21.27000 | ¥531.75 |
100 | ¥18.43270 | ¥1,843.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥17.48756 | ¥4,371.89 |
500 | ¥15.69156 | ¥7,845.78 |
1,250 | ¥13.23388 | ¥16,542.35 |
2,500 | ¥12.57217 | ¥31,430.42 |
6,250 | ¥12.09954 | ¥75,622.12 |