ISL8485CBZ-T | |
---|---|
DigiKey Part Number | 20-ISL8485CBZ-TTR-ND - Tape & Reel (TR) 20-ISL8485CBZ-TCT-ND - Cut Tape (CT) 20-ISL8485CBZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL8485CBZ-T |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL8485CBZ-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.28000 | ¥20.28 |
10 | ¥18.23400 | ¥182.34 |
25 | ¥17.20440 | ¥430.11 |
100 | ¥14.65940 | ¥1,465.94 |
250 | ¥13.76456 | ¥3,441.14 |
500 | ¥12.04394 | ¥6,021.97 |
1,000 | ¥9.97935 | ¥9,979.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.29107 | ¥23,227.67 |
5,000 | ¥8.94696 | ¥44,734.80 |