ISL84781IVZ-T7A | |
---|---|
DigiKey Part Number | ISL84781IVZ-T7ATR-ND - Tape & Reel (TR) ISL84781IVZ-T7ACT-ND - Cut Tape (CT) ISL84781IVZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL84781IVZ-T7A |
Description | IC MUX 8:1 750MOHM 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 750mOhm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL84781IVZ-T7A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 750mOhm | |
Channel-to-Channel Matching (ΔRon) | 120mOhm | |
Voltage - Supply, Single (V+) | 1.6V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 25ns, 23ns | |
-3db Bandwidth | - | |
Charge Injection | -39pC | |
Channel Capacitance (CS(off), CD(off)) | 65pF, 470pF | |
Current - Leakage (IS(off)) (Max) | 4nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.60000 | ¥37.60 |
10 | ¥33.96400 | ¥339.64 |
25 | ¥32.38280 | ¥809.57 |
100 | ¥28.11780 | ¥2,811.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥27.81088 | ¥6,952.72 |