ISL84467IRTZ | |
---|---|
DigiKey Part Number | ISL84467IRTZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL84467IRTZ |
Description | IC SWITCH SPDTX4 400MOHM 16TQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 400mOhm (Typ) 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL84467IRTZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 400mOhm (Typ) | |
Channel-to-Channel Matching (ΔRon) | 50mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 4.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 33ns, 16ns | |
-3db Bandwidth | - | |
Charge Injection | 248pC | |
Channel Capacitance (CS(off), CD(off)) | 38pF | |
Current - Leakage (IS(off)) (Max) | 70nA | |
Crosstalk | -85dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.70000 | ¥14.70 |
10 | ¥13.18500 | ¥131.85 |
25 | ¥12.43960 | ¥310.99 |
100 | ¥10.59720 | ¥1,059.72 |
300 | ¥9.95027 | ¥2,985.08 |
500 | ¥8.70650 | ¥4,353.25 |
1,000 | ¥7.21396 | ¥7,213.96 |
2,500 | ¥6.71644 | ¥16,791.10 |
5,000 | ¥6.46768 | ¥32,338.40 |