ISL83483IBZ-T7A | |
---|---|
DigiKey Part Number | ISL83483IBZ-T7ATR-ND - Tape & Reel (TR) ISL83483IBZ-T7ACT-ND - Cut Tape (CT) ISL83483IBZ-T7ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL83483IBZ-T7A |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISL83483IBZ-T7A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 50 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.48000 | ¥23.48 |
10 | ¥21.09100 | ¥210.91 |
25 | ¥19.90040 | ¥497.51 |
100 | ¥16.95490 | ¥1,695.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥15.92044 | ¥3,980.11 |
500 | ¥13.93040 | ¥6,965.20 |
1,250 | ¥11.54233 | ¥14,427.91 |
2,500 | ¥10.74630 | ¥26,865.75 |
6,250 | ¥10.34829 | ¥64,676.81 |