ISL8033AEVAL1Z | |
---|---|
DigiKey Part Number | ISL8033AEVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL8033AEVAL1Z |
Description | BOARD EVAL FOR ISL8033A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ISL8033A - DC/DC, Step Down 2, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2, Non-Isolated | |
Voltage - Output | - | |
Current - Output | 3A, 3A | |
Voltage - Input | 2.85V ~ 6V | |
Regulator Topology | Buck | |
Frequency - Switching | 2.5MHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | ISL8033A | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥851.74000 | ¥851.74 |