ISL8016IRAJZ | |
---|---|
DigiKey Part Number | ISL8016IRAJZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL8016IRAJZ |
Description | IC REG BUCK ADJ 6A 20QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL8016IRAJZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 525kHz ~ 3.9MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.78000 | ¥39.78 |
10 | ¥35.76300 | ¥357.63 |
25 | ¥33.80600 | ¥845.15 |
100 | ¥29.29900 | ¥2,929.90 |
250 | ¥27.79672 | ¥6,949.18 |
750 | ¥24.94191 | ¥18,706.43 |
1,500 | ¥21.03531 | ¥31,552.97 |
3,000 | ¥19.98353 | ¥59,950.59 |