ISL79987IRZ | |
---|---|
DigiKey Part Number | ISL79987IRZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL79987IRZ |
Description | IC VIDEO DECODER 48QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC Serial 48-QFN (7x7) Package |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Decoder | |
Applications | Video Display | |
Standards | - | |
Control Interface | Serial | |
Voltage - Supply | 1.2V ~ 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥92.83000 | ¥92.83 |
10 | ¥85.34400 | ¥853.44 |
25 | ¥81.80560 | ¥2,045.14 |
80 | ¥72.07763 | ¥5,766.21 |
260 | ¥68.53942 | ¥17,820.25 |
520 | ¥64.11765 | ¥33,341.18 |
1,040 | ¥58.81134 | ¥61,163.79 |