ISL78268ARZ

DigiKey Part Number
ISL78268ARZ-ND
Manufacturer
Manufacturer Product Number
ISL78268ARZ
Description
IC REG CTRLR BUCK 24QFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ISL78268ARZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.75V ~ 5.5V
Frequency - Switching
50kHz ~ 1.1MHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Phase Control, Power Good, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
750¥34.06863¥25,551.47
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.